
2615/18-YL-1000 | |
|---|---|
DigiKey Part Number | 2615/18-YL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2615/18-YL-1000 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 41/34 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.078" (1.98mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/34 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12877 € | 128,77 € |
| Unit Price without VAT: | 0,12877 € |
|---|---|
| Unit Price with VAT: | 0,15324 € |

