Similar

2488/14 | |
|---|---|
DigiKey Part Number | 2488/14-ND |
Manufacturer | |
Manufacturer Product Number | 2488/14 |
Description | CBL RIBN 14COND FLAT 0.05 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Ribbon Thickness | 0.032" (0.81mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07294 € | 729,40 € |
| Unit Price without VAT: | 0,07294 € |
|---|---|
| Unit Price with VAT: | 0,08680 € |


