
HF365/14SF | |
|---|---|
DigiKey Part Number | MD14R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/14SF |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,01000 € | 140,01 € |
| 2 | 126,89000 € | 253,78 € |
| 3 | 119,78333 € | 359,35 € |
| 5 | 111,39200 € | 556,96 € |
| 7 | 106,19571 € | 743,37 € |
| 10 | 100,96200 € | 1.009,62 € |
| Unit Price without VAT: | 140,01000 € |
|---|---|
| Unit Price with VAT: | 166,61190 € |






