
2475/28 GN-500 | |
|---|---|
DigiKey Part Number | 2475/28GN-500-ND |
Manufacturer | |
Manufacturer Product Number | 2475/28 GN-500 |
Description | HOOKUP STRND 28AWG 18KV GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Green 18kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Series | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 18kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/40 | Features High Voltage |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19542 € | 1.097,71 € |
| Unit Price without VAT: | 2,19542 € |
|---|---|
| Unit Price with VAT: | 2,61255 € |

