Image for 2475/28 CL-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2475/28 CL-500

DigiKey Part Number
2475/28CL-500-ND
Manufacturer
Manufacturer Product Number
2475/28 CL-500
Description
HOOK-UP STRND 28AWG CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Clear 18kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.044" (1.12mm)
Series
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
18kV
Cable Type
Operating Temperature
-65°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/40
Features
High Voltage
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5001,49082 €745,41 €
Manufacturers Standard Package
Unit Price without VAT:1,49082 €
Unit Price with VAT:1,77408 €