
2475/20A GN-500 | |
|---|---|
DigiKey Part Number | 2475/20AGN-500-ND |
Manufacturer | |
Manufacturer Product Number | 2475/20A GN-500 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.021" (0.53mm) | |
Length | 500.0' (152.4m) | |
Voltage | 25kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69336 € | 1.346,68 € |
| Unit Price without VAT: | 2,69336 € |
|---|---|
| Unit Price with VAT: | 3,20510 € |

