
2475/20A BU-1000 | |
|---|---|
DigiKey Part Number | 2475/20ABU-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2475/20A BU-1000 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 25kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Series | Jacket (Insulation) Thickness 0.021" (0.53mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Features High Voltage |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,56534 € | 2.565,34 € |
| Unit Price without VAT: | 2,56534 € |
|---|---|
| Unit Price with VAT: | 3,05275 € |

