
2475/18 WH-100 | |
|---|---|
DigiKey Part Number | 2475/18WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/18 WH-100 |
Description | HOOK-UP STRND 18AWG WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Series | Jacket (Insulation) Thickness 0.041" (1.04mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Features High Voltage |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 6,29554 € | 3.147,77 € |
| Unit Price without VAT: | 6,29554 € |
|---|---|
| Unit Price with VAT: | 7,49169 € |

