
2475/18 OR-100 | |
|---|---|
DigiKey Part Number | 2475/18OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/18 OR-100 |
Description | HOOK-UP STRND 18AWG ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Jacket (Insulation) Thickness | 0.041" (1.04mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,57506 € | 2.787,53 € |
| Unit Price without VAT: | 5,57506 € |
|---|---|
| Unit Price with VAT: | 6,63432 € |

