
2475/18 CL-500 | |
|---|---|
DigiKey Part Number | 2475/18CL-500-ND |
Manufacturer | |
Manufacturer Product Number | 2475/18 CL-500 |
Description | HOOK-UP STRND 18AWG CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Clear 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Series | Jacket (Insulation) Thickness 0.041" (1.04mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Features High Voltage |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,46554 € | 2.232,77 € |
| Unit Price without VAT: | 4,46554 € |
|---|---|
| Unit Price with VAT: | 5,31399 € |

