
2451/38GN-1000 | |
|---|---|
DigiKey Part Number | 2451/38GN-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2451/38GN-1000 |
Description | HOOK-UP STRND 38AWG GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 AWG Hook-Up Wire 7/46 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.009" (0.23mm) | |
Jacket (Insulation) Thickness | 0.0019" (0.048mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23998 € | 1.239,98 € |
| Unit Price without VAT: | 1,23998 € |
|---|---|
| Unit Price with VAT: | 1,47558 € |

