
2451/30GR-100 | |
|---|---|
DigiKey Part Number | 2451/30GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2451/30GR-100 |
Description | HOOK-UP STRND 30AWG GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0034" (0.086mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43950 € | 143,95 € |
| Unit Price without VAT: | 1,43950 € |
|---|---|
| Unit Price with VAT: | 1,71301 € |

