
2420/42 YL-100 | |
|---|---|
DigiKey Part Number | 2420/42YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/42 YL-100 |
Description | TEST LEAD 42AWG 150V YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 42 AWG Hook-Up Wire 7/50 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,86000 € | 227,86 € |
| 2 | 216,73000 € | 433,46 € |
| 3 | 210,43000 € | 631,29 € |
| 5 | 202,71000 € | 1.013,55 € |
| 7 | 197,75143 € | 1.384,26 € |
| 10 | 192,60200 € | 1.926,02 € |
| Unit Price without VAT: | 227,86000 € |
|---|---|
| Unit Price with VAT: | 271,15340 € |

