
2420/42 GY-1000 | |
|---|---|
DigiKey Part Number | 2420/42GY-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/42 GY-1000 |
Description | TEST LEAD 42AWG 150V GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 42 AWG Hook-Up Wire 7/50 Gray 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50498 € | 504,98 € |
| Unit Price without VAT: | 0,50498 € |
|---|---|
| Unit Price with VAT: | 0,60093 € |

