33 AWG Hook-Up Wire 50/50 Brown 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/33 BR-1000

DigiKey Part Number
2420/33BR-1000-ND
Manufacturer
Manufacturer Product Number
2420/33 BR-1000
Description
TEST LEAD 33AWG 150V BROWN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
33 AWG Hook-Up Wire 50/50 Brown 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.015" (0.38mm)
Series
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-150°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
50/50
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,48427 €484,27 €
Manufacturers Standard Package
Unit Price without VAT:0,48427 €
Unit Price with VAT:0,57628 €