31 AWG Hook-Up Wire 75/50 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/31 GN-1000

DigiKey Part Number
2420/31GN-1000-ND
Manufacturer
Manufacturer Product Number
2420/31 GN-1000
Description
TEST LEAD 31AWG 150V GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
31 AWG Hook-Up Wire 75/50 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
75/50
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.017" (0.43mm)
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-150°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,48082 €480,82 €
Manufacturers Standard Package
Unit Price without VAT:0,48082 €
Unit Price with VAT:0,57218 €