
2215/28OR-100 | |
|---|---|
DigiKey Part Number | 2215/28OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/28OR-100 |
Description | HOOK-UP STRND 28AWG ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33670 € | 33,67 € |
| 200 | 0,32050 € | 64,10 € |
| 300 | 0,31133 € | 93,40 € |
| 500 | 0,30012 € | 150,06 € |
| 700 | 0,29293 € | 205,05 € |
| 1.000 | 0,28546 € | 285,46 € |
| Unit Price without VAT: | 0,33670 € |
|---|---|
| Unit Price with VAT: | 0,40067 € |

