
2215/22OR-1000 | |
|---|---|
DigiKey Part Number | 2215/22OR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/22OR-1000 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,21561 € | 215,61 € |
| 2.000 | 0,20503 € | 410,06 € |
| 3.000 | 0,19904 € | 597,12 € |
| 5.000 | 0,19169 € | 958,45 € |
| 7.000 | 0,18697 € | 1.308,79 € |
| 10.000 | 0,18208 € | 1.820,80 € |
| Unit Price without VAT: | 0,21561 € |
|---|---|
| Unit Price with VAT: | 0,25658 € |

