
2215/22BU-1000 | |
|---|---|
DigiKey Part Number | 2215/22BU-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/22BU-1000 |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21833 € | 218,33 € |
| 2.000 | 0,20761 € | 415,22 € |
| 3.000 | 0,20154 € | 604,62 € |
| 5.000 | 0,19410 € | 970,50 € |
| 7.000 | 0,18933 € | 1.325,31 € |
| 10.000 | 0,18437 € | 1.843,70 € |
| Unit Price without VAT: | 0,21833 € |
|---|---|
| Unit Price with VAT: | 0,25981 € |

