
2215/22BR-100 | |
|---|---|
DigiKey Part Number | 2215/22BR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/22BR-100 |
Description | HOOK-UP STRND 22AWG BRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36430 € | 36,43 € |
| Unit Price without VAT: | 0,36430 € |
|---|---|
| Unit Price with VAT: | 0,43352 € |

