
2215/20GR-1000 | |
|---|---|
DigiKey Part Number | 2215/20GR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/20GR-1000 |
Description | HOOK-UP STRND 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,06000 € | 225,06 € |
| 2 | 214,07500 € | 428,15 € |
| 3 | 207,85000 € | 623,55 € |
| 5 | 200,22600 € | 1.001,13 € |
| 7 | 195,32857 € | 1.367,30 € |
| 10 | 190,24400 € | 1.902,44 € |
| Unit Price without VAT: | 225,06000 € |
|---|---|
| Unit Price with VAT: | 267,82140 € |

