
2215/20BR-1000 | |
|---|---|
DigiKey Part Number | 2215/20BR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/20BR-1000 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,20732 € | 207,32 € |
| Unit Price without VAT: | 0,20732 € |
|---|---|
| Unit Price with VAT: | 0,24671 € |

