
2215/16WH-1000 | |
|---|---|
DigiKey Part Number | 2215/16WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/16WH-1000 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,29624 € | 296,24 € |
| Unit Price without VAT: | 0,29624 € |
|---|---|
| Unit Price with VAT: | 0,35253 € |

