
2215/16OR-100 | |
|---|---|
DigiKey Part Number | 2215/16OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/16OR-100 |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,51430 € | 51,43 € |
| Unit Price without VAT: | 0,51430 € |
|---|---|
| Unit Price with VAT: | 0,61202 € |

