ANT-2.45-CHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.45-CHP-T

DigiKey Part Number
ANT-2.45-CHPTR-ND - Tape & Reel (TR)
ANT-2.45-CHPCT-ND - Cut Tape (CT)
ANT-2.45-CHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-2.45-CHP-T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.45-CHP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.36GHz ~ 2.54GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,52700 €15,27 €
251,46680 €36,67 €
1001,41540 €141,54 €
2501,38104 €345,26 €
5001,32960 €664,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,29529 €1.942,94 €
3.0000,96074 €2.882,22 €
7.5000,91785 €6.883,88 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €