
2201/22OR-1000 | |
|---|---|
DigiKey Part Number | 2201/22OR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22OR-1000 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/34 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 161,33000 € | 161,33 € |
| Unit Price without VAT: | 161,33000 € |
|---|---|
| Unit Price with VAT: | 191,98270 € |

