
2201/22GY-100 | |
|---|---|
DigiKey Part Number | 2201/22GY-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22GY-100 |
Description | HOOK-UP STRND 22AWG GRY 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,51000 € | 29,51 € |
| 2 | 28,09500 € | 56,19 € |
| 3 | 27,29667 € | 81,89 € |
| 5 | 26,31800 € | 131,59 € |
| 7 | 25,68857 € | 179,82 € |
| 10 | 25,03700 € | 250,37 € |
| Unit Price without VAT: | 29,51000 € |
|---|---|
| Unit Price with VAT: | 35,11690 € |





