
2201/22BU-1001 | |
|---|---|
DigiKey Part Number | 2201/22BL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22BU-1001 |
Description | HOOK-UP STRND 22AWG BLU 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/34 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,44000 € | 166,44 € |
| 2 | 158,34000 € | 316,68 € |
| 3 | 153,75333 € | 461,26 € |
| 5 | 148,13400 € | 740,67 € |
| 7 | 144,52571 € | 1.011,68 € |
| 10 | 140,77800 € | 1.407,78 € |
| Unit Price without VAT: | 166,44000 € |
|---|---|
| Unit Price with VAT: | 198,06360 € |

