
2201/18WH-100 | |
|---|---|
DigiKey Part Number | 2201/18WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18WH-100 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/30 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39420 € | 39,42 € |
| 200 | 0,37520 € | 75,04 € |
| 300 | 0,36443 € | 109,33 € |
| 500 | 0,35132 € | 175,66 € |
| 700 | 0,34287 € | 240,01 € |
| 1.000 | 0,33411 € | 334,11 € |
| Unit Price without VAT: | 0,39420 € |
|---|---|
| Unit Price with VAT: | 0,46910 € |


