
2201/18GR-100 | |
|---|---|
DigiKey Part Number | 2201/18GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18GR-100 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/30 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,40950 € | 40,95 € |
| 200 | 0,38975 € | 77,95 € |
| 300 | 0,37860 € | 113,58 € |
| 500 | 0,36494 € | 182,47 € |
| 700 | 0,35617 € | 249,32 € |
| 1.000 | 0,34707 € | 347,07 € |
| Unit Price without VAT: | 0,40950 € |
|---|---|
| Unit Price with VAT: | 0,48731 € |

