
2200/22GR-100 | |
|---|---|
DigiKey Part Number | 2200/22GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22GR-100 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 € | 26,90 € |
| 2 | 25,61500 € | 51,23 € |
| 3 | 24,89333 € | 74,68 € |
| 5 | 24,00000 € | 120,00 € |
| 7 | 23,42714 € | 163,99 € |
| 10 | 22,83400 € | 228,34 € |
| 25 | 21,36560 € | 534,14 € |
| 50 | 20,30740 € | 1.015,37 € |
| 100 | 19,29210 € | 1.929,21 € |
| Unit Price without VAT: | 26,90000 € |
|---|---|
| Unit Price with VAT: | 32,01100 € |









