
CY7C425-30JC | |
|---|---|
DigiKey Part Number | 2156-CY7C425-30JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C425-30JC |
Description | IC FIFO ASYNC 1KX9 30NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1K x 9 Uni-Directional 25MHz 30ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C425-30JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1K x 9 | |
Function | Asynchronous | |
Data Rate | 25MHz | |
Access Time | 30ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Bulk: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

