
CY7C424-40PC | |
|---|---|
DigiKey Part Number | 2156-CY7C424-40PC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C424-40PC |
Description | IC FIFO SYNC 4KX18 40NS 28DIP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4K x 18 Uni-Directional 20MHz 40ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C424-40PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4K x 18 | |
Function | Synchronous | |
Data Rate | 20MHz | |
Access Time | 40ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 115mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Bulk: | 754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

