Asynchronous FIFO 512 x 9 Uni-Directional 33.3MHz 20ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C421-20VC

DigiKey Part Number
2156-CY7C421-20VC-ND
Manufacturer
Manufacturer Product Number
CY7C421-20VC
Description
IC FIFO ASYNC 512X9 20NS 28SOJ
Customer Reference
Detailed Description
Asynchronous FIFO 512 x 9 Uni-Directional 33.3MHz 20ns 28-SOJ
Datasheet
 Datasheet
EDA/CAD Models
CY7C421-20VC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
512 x 9
Function
Asynchronous
Data Rate
33.3MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
55mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:117
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
733,53712 €258,21 €
Unit Price without VAT:3,53712 €
Unit Price with VAT:4,20917 €