CY7C1041CV33-20VXE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041BN-15VXC

DigiKey Part Number
2156-CY7C1041BN-15VXC-ND
Manufacturer
Manufacturer Product Number
CY7C1041BN-15VXC
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ
Datasheet
 Datasheet
EDA/CAD Models
CY7C1041BN-15VXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,33198 €258,85 €
Unit Price without VAT:2,33198 €
Unit Price with VAT:2,77506 €