
CY7B992-7JC | |
|---|---|
DigiKey Part Number | 2156-CY7B992-7JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B992-7JC |
Description | IC CLK BUFFER 8:8 32PLCC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 8:8 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B992-7JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Ratio - Input:Output | 8:8 | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Tube: | 611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,24333 € | 241,46 € |
| Unit Price without VAT: | 40,24333 € |
|---|---|
| Unit Price with VAT: | 47,88956 € |

