Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DP818ZC-2

DigiKey Part Number
2156-CY2DP818ZC-2-ND
Manufacturer
Manufacturer Product Number
CY2DP818ZC-2
Description
IC CLK BUFFER 1:8 350MHZ 38TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2DP818ZC-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
350 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.089
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1089
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,73327 €260,33 €
Unit Price without VAT:4,73327 €
Unit Price with VAT:5,63259 €