Clock Fanout Buffer (Distribution) IC 1:4 400 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DL814ZXC

DigiKey Part Number
2156-CY2DL814ZXC-CY-ND
Manufacturer
Manufacturer Product Number
CY2DL814ZXC
Description
IC CLK BUFFER 1:4 400MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 400 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2DL814ZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, LVTTL
Output
LVDS
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.626
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:10626
All prices are in EUR
Tube
QuantityUnit PriceExt Price
783,32192 €259,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32192 €
Unit Price with VAT:3,95308 €