Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 200 MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29940AXI

DigiKey Part Number
2156-CY29940AXI-CY-ND
Manufacturer
Manufacturer Product Number
CY29940AXI
Description
IC CLK BUFFER 1:18 200MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 200 MHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY29940AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:18
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.752
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:2752
All prices are in EUR
Tray
QuantityUnit PriceExt Price
739,29429 €275,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,29429 €
Unit Price with VAT:46,76021 €

Other Suppliers on DigiKey

2.518In Stock
Ships from Flip Electronics