
CY25701FLXCT | |
|---|---|
DigiKey Part Number | CY25701FLXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25701FLXCT |
Description | IC OSC XTAL PROG 4-CLCC |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 166 MHz Programmable Oscillator 3.3V Enable/Disable 4-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | CY25701FLXCT Models |
Category | Frequency Stability ±25ppm |
Manufacturer Infineon Technologies | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 50mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-CLCC |
Type XO (Standard) | Supplier Device Package 4-CLCC (5x3.2) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 10 MHz ~ 166 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10 µA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY25701FLXCT | Cypress Semiconductor Corp | 122 | 2015-CY25701FLXCTCT-ND | 1,84000 € | Parametric Equivalent |

