
CY23S08SC-3 | |
|---|---|
DigiKey Part Number | 2156-CY23S08SC-3-ND |
Manufacturer | |
Manufacturer Product Number | CY23S08SC-3 |
Description | IC CLOCK BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Clock Clock Buffer, Zero Delay Buffer IC 1:8 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVCMOS |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Clock Buffer, Zero Delay Buffer | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 16-SOIC |
| Bulk: | 2091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |


