



GTS448B101A1HR | |
|---|---|
DigiKey Part Number | CW163-ND |
Manufacturer | |
Manufacturer Product Number | GTS448B101A1HR |
Description | SWITCH TOGGLE DPDT 12A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,08800 € | 50,88 € |
| 25 | 4,79800 € | 119,95 € |
| 50 | 4,58940 € | 229,47 € |
| 100 | 4,38950 € | 438,95 € |
| 250 | 4,13804 € | 1.034,51 € |
| 500 | 3,95706 € | 1.978,53 € |
| 1.000 | 3,78365 € | 3.783,65 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |










