



GTS447G101HR | |
|---|---|
DigiKey Part Number | CW162-ND |
Manufacturer | |
Manufacturer Product Number | GTS447G101HR |
Description | SWITCH TOGGLE SPDT 16A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,33160 € | 83,29 € |
| 50 | 3,18660 € | 159,33 € |
| 100 | 3,04780 € | 304,78 € |
| 250 | 2,87336 € | 718,34 € |
| 500 | 2,74774 € | 1.373,87 € |
| 1.000 | 2,62744 € | 2.627,44 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |










