GRS-4011 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4011 Series
GRS-4011-0118
GRS-4011-0118

GRS-4011-0118

DigiKey Part Number
CWI474-ND
Manufacturer
Manufacturer Product Number
GRS-4011-0118
Description
SWITCH ROCKER SPST 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,71700 €7,17 €
250,67640 €16,91 €
500,64700 €32,35 €
1000,61910 €61,91 €
2500,58380 €145,95 €
5000,55842 €279,21 €
1.0000,53410 €534,10 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €