Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2011-3000

DigiKey Part Number
SW316-ND
Manufacturer
Manufacturer Product Number
GRS-2011-3000
Description
SWITCH ROCKER SPST 16A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 27.23mm x 12.19mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 105°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,78500 €7,85 €
250,74120 €18,53 €
500,70900 €35,45 €
1000,67810 €67,81 €
2500,63952 €159,88 €
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €