GRS-2011-2601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 2.312
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,64388 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,67214 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,70032 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,68624 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,68624 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 1.000
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,00000 €
Datasheet
GRS-2011-2601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2011-2601

DigiKey Part Number
GRS-2011-2601-ND
Manufacturer
Manufacturer Product Number
GRS-2011-2601
Description
SWITCH ROCKER SPST 16A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.