
GRL-2011-1602 | |
|---|---|
DigiKey Part Number | GRL-2011-1602-ND |
Manufacturer | |
Manufacturer Product Number | GRL-2011-1602 |
Description | SWITCH ROCKER SPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Almond |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Almond |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |

