



GPB081A09R | |
|---|---|
DigiKey Part Number | SW642-ND |
Manufacturer | |
Manufacturer Product Number | GPB081A09R |
Description | SWITCH PUSH SPST-NO 0.5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 5.20mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,91920 € | 72,98 € |
| 50 | 2,79240 € | 139,62 € |
| 100 | 2,67090 € | 267,09 € |
| 250 | 2,51812 € | 629,53 € |
| 500 | 2,40818 € | 1.204,09 € |
| 1.000 | 2,30285 € | 2.302,85 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |











