



GF-161-0005 | |
|---|---|
DigiKey Part Number | CWI359-ND |
Manufacturer | |
Manufacturer Product Number | GF-161-0005 |
Description | SWITCH SLIDE 3PDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 3PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GF-161-0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18410 € | 118,41 € |
| 250 | 1,09864 € | 274,66 € |
| 500 | 1,04024 € | 520,12 € |
| 1.000 | 0,98745 € | 987,45 € |
| 2.500 | 0,92848 € | 2.321,20 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |










