



50209LX | |
|---|---|
DigiKey Part Number | SC2415-ND |
Manufacturer | |
Manufacturer Product Number | 50209LX |
Description | SWITCH SLIDE 3PDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit 3PDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 8,82500 € | 88,25 € |
| 25 | 8,17680 € | 204,42 € |
| 100 | 7,31720 € | 731,72 € |
| 300 | 6,74767 € | 2.024,30 € |
| 500 | 6,51606 € | 3.258,03 € |
| 1.000 | 6,23394 € | 6.233,94 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |


